null
Switch DIP Single Pole, Single Throw 8 Flush Slide 0.1A 20 Volt Gull Wing 2.54mm SMD Tube
Image is representative only
| Jameco Part no. 859667 |
| Manufacturer |
CTS
|
| Manufacturer no. |
219-8LPST |
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.95
| # of Unit |
Price |
| 5+ |
$0.95 |
| 25+ |
$0.90 |
| 50+ |
$0.84 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 219 |
| Body Orientation | Straight |
| Contact Material | Beryllium Copper |
| Dielectric Strength | 500VDC |
| Maximum Contact Resistance | 25mOhm |
| Minimum Insulation Resistance | 1000MOhm |
| Maximum Non Switching Current | 100mA |
| Pole Throw Configuration | SPST |
| Seal Description | Tape/N/A |
| Seal Location | Top/Bottom |
| Actuator Style | Flush Slide |
| Terminal Type | Gull Wing |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Tube |
| Row Space | 8.6mm |
| Terminal Pitch | 2.54mm |
| Total Pitch | 17.78mm |
| Product Depth | 9.91mm |
| Product Length | 21.79mm |
| Number of Positions | 8 |
| Product Type | Switch DIP |
| Product Height | 4.05mm |
| Maximum DC Voltage Rating | 20V |
| Maximum Current Rating | 0.1A@20VDC |
| Contact Plating | Gold |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.