null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PLL's

Programmable Phase Lock Loop Clock Generator Triple 16-Pin SOIC

CY2292FXC: CYPRESS
Image is representative only
CYPRESS
Jameco Part no. 860051
Manufacturer CYPRESS
Manufacturer no. CY2292FXC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.39

# of Unit Price
1+ $3.39
10+ $3.25
100+ $3.05
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

FIELD PROG 3 PLL CLOCK SYNTH. PB-FREE 4-5 DAYS PROGR


IC,CY2292FXC,FIELD PROG 3 PLL
CLOCK SYNTH. PB-FREE 4-5

Report a problem
Suggest a product
Specification Value
FamilyCY2292
Output Frequency Range0.076923MHz to 90MHz
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count16
Supplier_PackageSOIC
Product Width3.9mm(Max)
Product Height1.48mm(Max)
TypeProgrammable PLL Clock Generator
Specification Value
Product Length9.98mm(Max)
Product TypePLL
Number of Elements per Chip3
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Maximum Supply Current100mA
Minimum Input Frequency1MHz
Maximum Input Frequency30MHz


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.