Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92
| Jameco Part no. 865936 | |
|---|---|
| Manufacturer | DALLAS SEMICONDUCTOR |
| Manufacturer no. | DS18B20+ |
| RoHS compliant | |
| Catalog 132 , page 8 | |
- Data Sheet (current) [218 KB ]
I.C. HI RESOLUT MICROLAN DIG THERM TO-92
IC,DS18B20+,DS18B20+,TO-92,PRO
G RESOLU- TION 1WIRE DIGITAL T
Report a problem
Suggest a product
IC,DS18B20+,DS18B20+,TO-92,PRO
G RESOLU- TION 1WIRE DIGITAL T
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS18B20 |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Supplier_Package | TO-92 |
| Product Width | 3.94mm(Max) |
| Product Height | 4.95mm(Max) |
| Specification | Value |
|---|---|
| Product Length | 4.95mm(Max) |
| Product Type | Temp Sensor |
| Accuracy | ±2°C(Max) |
| Interface Type | Serial (1-Wire) |
| Resolution | 12Bit(Max) |
| Output Type | Digital |
| Minimum Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V|5V |
Report a problem
Suggest a product