null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Line Driver 8 Channel Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Rail

74LVT244MTC: FAIRCHILD SEMICONDUCTOR View Larger Image
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 869638
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74LVT244MTC
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 15
Pricing & Availability

$0.45

# of Unit Price
5+ $0.45
25+ $0.39
50+ $0.37
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. 3V ABT OCTAL BUFFER/LINE DRV


IC,74LVT244MTC,3V ABT OCTAL BU
FFER/LINE DRV

Report a problem
Suggest a product
Specification Value
Family74LVT244
Number of Outputs per Chip8
Maximum High Level Output Current-32mA
Maximum Low Level Output Current64mA
Maximum Propagation Delay Time @ Maximum CL4.2ns@2.7V|3.9ns@3.3V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low
Logic FamilyLVT
Tolerant I/Os5V
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingRail
Logic FunctionBuffer/Line Driver
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height0.9mm
Product Length6.5mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBiCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip2
Number of Channels per Chip8
Number of Inputs per Chip8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.