Bus Transceiver Single 8 Channel 3-ST 24-Pin TSSOP Rail
| Jameco Part no. 869734 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | 74LVXC3245MTC |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 15 | |
- Data Sheet (current) [89 KB ]
| Specification | Value |
|---|---|
| Family | 74LVXC3245 |
| Input Level | CMOS |
| Number of Direction Control Inputs | 1 Low/High |
| Number of Input Enables per Element | 0 |
| Number of Output Enables per Element | 1 Low |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 8 |
| Maximum Quiescent Current | 8uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Logic Family | LVX |
| Maximum Propagation Delay Time @ Maximum CL | 8.5ns@2.7V to 3.6V@3V to 3.6V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Minimum Operating Supply Voltage | 2.7V/3V |
| Typical Operating Supply Voltage | 3.3V|3.3V/5V |
| Maximum Operating Supply Voltage | 3.6V/5.5V |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Logic Function | Bus Transceiver with Voltage Translation |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 24 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Product Length | 7.8mm |
| Product Type | Bus Transceiver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Output Level | CMOS |
| Data Flow Direction | Bi-Directional |
Report a problem
Suggest a product