null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

OR Gate 4 Element 2 Input CMOS 14-Pin SOIC N Rail

74VHC32M: FAIRCHILD SEMICONDUCTOR
Image is representative only
FAIRCHILD SEMICONDUCTOR
Jameco Part no. 869937
Manufacturer FAIRCHILD SEMICONDUCTOR
Manufacturer no. 74VHC32M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 15
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.18
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. QUAD 2-INPUT OR GATE


IC,74VHC32M,QUAD 2-INPUT OR G
ATE

Report a problem
Suggest a product
Specification Value
Family74VHC32
Maximum Quiescent Current2uA
Maximum High Level Output Current-8mA
Maximum Low Level Output Current8mA
Maximum Propagation Delay Time @ Maximum CL11.4ns@3.3V|7.5ns@5V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Logic FamilyVHC
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Specification Value
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Logic FunctionOR
Product Length8.75mm(Max)
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.