null
Latch Transparent 3-ST 8 Channel D-Type 20-Pin SOIC W Rail
Pricing & Availability
$0.39
| # of Unit |
Price |
| 10+ |
$0.39 |
| 50+ |
$0.37 |
| 100+ |
$0.35 |
NOTE:
- • Order in multiples of 10
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | 74VHC573 |
| Bus Hold | No |
| Latch Mode | Transparent |
| Number of Selection Inputs per Element | 0 |
| Set/Reset | No |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 4uA |
| Maximum High Level Output Current | -8mA |
| Maximum Low Level Output Current | 8mA |
| Maximum Propagation Delay Time @ Maximum CL | 14.5ns@3.3V|8.8ns@5V |
| Logic Family | VHC |
| Propagation Delay Test Condition | 50pF |
| Number of Input Enables per Element | 1 |
| Number of Output Enables per Element | 1 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Fabrication Technology | CMOS |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 20 |
| Supplier_Package | SOIC W |
| Product Width | 7.6mm(Max) |
| Product Height | 2.35mm(Max) |
| Product Length | 13mm(Max) |
| Product Type | Latch |
| Polarity | Non-Inverting |
| Output Type | 3-State |
| Type | D-(Typ)e |
| Number of Channels per Chip | 8 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.