Buffer/Line Driver 1 Channel Non-Inverting 3-ST CMOS 5-Pin SOT-23 Tape and Reel
| Jameco Part no. 874138 | |
|---|---|
| Manufacturer | FAIRCHILD SEMICONDUCTOR |
| Manufacturer no. | NC7SZ125M5X |
| RoHS compliant | |
| Catalog 121 , page 11 | |
- Data Sheet (current) [175 KB ]
BUFFER W/TRISTATE OUTPUT
@IC,NC7SZ125M5X,BUFFER W/TRIST
ATE OUTPUT (10)
Report a problem
Suggest a product
@IC,NC7SZ125M5X,BUFFER W/TRIST
ATE OUTPUT (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | NC7SZ125 |
| Number of Outputs per Chip | 1 |
| Maximum Quiescent Current | 2uA |
| Maximum High Level Output Current | -32mA |
| Maximum Low Level Output Current | 32mA |
| Maximum Propagation Delay Time @ Maximum CL | 5.7ns@3.3V|5ns@5V |
| Propagation Delay Test Condition | 50pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 1 Low |
| Logic Family | TinyLogic UHS |
| Tolerant I/Os | 5V |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V|5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Packaging | Tape and Reel |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 5 |
| Supplier_Package | SOT-23 |
| Product Width | 1.7mm(Max) |
| Product Height | 1.25mm(Max) |
| Product Length | 3mm(Max) |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Number of Inputs per Chip | 1 |
Report a problem
Suggest a product