Analog to Digital Converter Single Dual Slope 0.003KSPS 3 1/2Digit LED 40-Pin PDIP
Image is representative only
| Jameco Part no. 875683 | |
|---|---|
| Manufacturer | INTERSIL |
| Manufacturer no. | ICL7107CPL |
| Catalog 122 , page 12 |
- Data Sheet (current) [537 KB ]
Analog to digital convertor IC
Features
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | ICL7107 |
| Input Signal Type | Differential |
| Polarity of Input Voltage | Bipolar |
| Input Voltage | ±0.2V |
| Typical Dual Supply Voltage | ±5V |
| Architecture | Dual Slope |
| Integral Nonlinearity Error | ±1Counts |
| Typical Power Dissipation | 10mW |
| Resolution | 3 1/2Digit |
| Sample and Hold | No |
| Sampling Rate | 0.003KSPS |
| Single-Ended Input | No |
| Voltage Reference | Internal|External |
| Converter Type | General Purpose |
| Voltage Supply Source | Dual |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 14.73mm(Max) |
| Product Height | 4.95mm(Max) |
| Number of ADCs | 1 |
| Product Length | 53.2mm(Max) |
| Product Type | ADC |
| Number of Analog Inputs | 1 |
| Input Type | Voltage |
| Differential Input | Yes |
| Digital Interface Type | LED |
Report a problem
Suggest a product