null
Ethernet Controler Single Chip 10Mbps/100Mbps/1000Mbps 1.5V/2.5V/3.3V 364-Pin BGA
Image is representative only
Pricing & Availability
$93.69
| # of Unit |
Price |
| 1+ |
$93.69 |
| 10+ |
$87.99 |
| 100+ |
$81.79 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Seated Height-Max (mm) | 2.43 |
| Number of Terminals | 364 |
| Package Code | BGA |
| Package Shape | SQUARE |
| Package Style | GRID ARRAY |
| Package Body Material | PLASTIC/EPOXY |
| Operating Temperature-Max (Cel) | 55 |
| Operating Temperature-Min (Cel) | 0 |
| Temperature Grade | COMMERCIAL |
| Terminal Position | BOTTOM |
| JESD-30 Code | S-PBGA-B364 |
| Terminal Pitch (mm) | 1 |
| Surface Mount | YES |
| Terminal Form | BALL |
| Length (mm) | 21 |
| Width (mm) | 21 |
| Technology | CMOS |
| Boundary Scan | YES |
| Data Transfer Rate-Max (bps) | 1000M |
| Specification |
Value |
| Lead Free | NO |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Network Protocol | IEEE802.3 |
| Number of Serial I/Os | 2 |
| Peak Reflow Temperature (Cel) | 220 |
| Receiver FIFO Size | 65536 |
| Serial IO/Communication Controller Type | LOCAL AREA NETWORK CONTROLLER |
| Transmitter FIFO Size | 65536 |
| Bus Compatibility | PCI |
| Low Power Mode | YES |
| Address Bus Width (bits) | 64 |
| Clock/Crystal Freq-Max (fclk) (MHz) | 25 |
| External Data Bus Width | 64 |
| Supply Voltage-Max (Vsup) (V) | 1.57 |
| Supply Voltage-Min (Vsup) (V) | 1.43 |
| Supply Voltage-Nom (Vsup) (V) | 1.5 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.