MCU 8-Bit MCS51 CISC 4KB ROM 5 Volt 40-Pin PDIP
Image is representative only
| Jameco Part no. 876096 | |
|---|---|
| Manufacturer | INTEL CORPORATION |
| Manufacturer no. | P80C31BH-1 |
| Catalog 132 , page 6 |
- Data Sheet (current) [687 KB ]
I.C.,MICRO CONTROLLER UNIT P80C31BH-1
IC,P80C31BH-1,DIP-40,
MCU 8-BIT 32 I/O 16MHZ CMOS
Report a problem
Suggest a product
IC,P80C31BH-1,DIP-40,
MCU 8-BIT 32 I/O 16MHZ CMOS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 80C31BH |
| Number of Timers | 2 |
| Program Memory Size | 4KB |
| Program Memory Type | ROM |
| RAM Size | 128Byte |
| Family Name | MCS51 |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Screening Level | Automotive |
| Mounting | Through Hole |
| Specification | Value |
|---|---|
| Pin_Count | 40 |
| Supplier_Package | PDIP |
| Product Width | 13.84mm(Max) |
| Product Height | 4.19mm(Max) |
| Product Length | 52.58mm(Max) |
| Product Type | Microcontroller |
| Data Bus Width | 8Bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum Expanded Memory Size | 64KB |
| Maximum Speed | 16MHz |
| Number of Programmable I/Os | 32 |
Report a problem
Suggest a product