null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 9 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail

MC7809CTG: FREESCALE SEMICONDUCTOR View Larger Image
Image is representative only
FREESCALE SEMICONDUCTOR
Jameco Part no. 876352
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. MC7809CTG
  RoHS compliant
Catalog 132 , page 13
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Standard Regulator



  • Package/Pins: TO-220/3
  • Rating: 9V, 2.2 A positive
  • Operating temperature range: 0 to 125 deg C

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC7809
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current8mA
    Number of Outputs1
    Typical Quiescent Current3.4mA
    TypeLinear
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Specification Value
    Pin_Count3
    Product Width4.82mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation32mV
    Load Regulation35mV
    Typical Dropout Voltage @ Current2V@1A


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.