null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, Programmable >> PLDs

SPLD GAL Family 8 Macro Cells 41.6MHz EECMOS Technology 5 Volt 20-Pin PDIP

GAL16V8D-25LP: LATTICE SEMICONDUCTOR
Image is representative only
LATTICE SEMICONDUCTOR
Jameco Part no. 876539
Manufacturer LATTICE SEMICONDUCTOR
Manufacturer no. GAL16V8D-25LP
Catalog 132 , page 8
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $2.05
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

I.C. COMPLEX PROGRAMMABLE LOGIC DEVICE 16 INPUT, 8 OUTPUT, 5V, LOW PO

Report a problem
Suggest a product
Specification Value
FamilyGAL16V8D
Maximum Internal Frequency41.6MHz
Maximum Operating Current90mA
Re-programmability SupportYes
Speed Grade25
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature75°C
Screening LevelCommercial
Family NameGAL
MountingThrough Hole
Specification Value
Pin_Count20
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length26.16mm
Product TypeSPLD
Fabrication TechnologyEECMOS
Number of Macro Cells8
Maximum Number of User I/Os8
Number of Product Terms per Macro8
Maximum Propagation Delay Time25ns
In System ProgrammabilityNo


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.