null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier 800 Volt 250A 3-Pin (3+Tab) TO-220AB Box

2N6509G.: FREESCALE SEMICONDUCTOR View Larger Image
Image is representative only
FREESCALE SEMICONDUCTOR
Jameco Part no. 885654
Manufacturer FREESCALE SEMICONDUCTOR
Manufacturer no. 2N6509G.
  RoHS compliant
Catalog 132 , page 18
Pricing & Availability

$1.29

# of Unit Price
1+ $1.29
10+ $1.15
100+ $0.95
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Thyristor

Features

  • Pkg: TO-220AB
  • Rating: 800 PRV, 16 A

    Report a problem
    Suggest a product
  • Specification Value
    Family2N6509
    Rated Average On-State Current16A
    Repetitive Peak Forward Blocking Voltage800V
    Repetitive Peak Off-State Current0.01mA
    Repetitive Peak Reverse Voltage800V
    Surge Current Rating250A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Specification Value
    TypeSCR
    Supplier_PackageTO-220AB
    Product Width4.82mm(Max)
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeThyristor
    Maximum Gate Trigger Current30mA
    Maximum Gate Trigger Voltage1.5V
    Maximum Holding Current40mA
    Peak On-State Voltage1.8V@50A


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.