Analog Switch Dual Single Pole, Single Throw ±22 Volt 36 Volt 14-Pin PDIP
Image is representative only
| Jameco Part no. 890891 | |
|---|---|
| Manufacturer | VISHAY INTERTECHNOLOGY, INC. |
| Manufacturer no. | DG200BDJ |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [70 KB ]
DUAL SINGLE POLE SINGLE THROW CMOS ANALOG SWITCH
IC,DG200BDJ,DUAL SPST CMOS ANA
LOG SWITCH
Report a problem
Suggest a product
IC,DG200BDJ,DUAL SPST CMOS ANA
LOG SWITCH
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DG200B |
| Number of Channels per Chip | 2 |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 2 |
| Power Supply Type | Single|Dual |
| Minimum Single Supply Voltage | 13V |
| Typical Single Supply Voltage | 15V|18V|24V|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±7V |
| Typical Dual Supply Voltage | ±9V|±12V|±15V|±18V |
| Maximum Dual Supply Voltage | ±22V |
| Type | Analog Switch |
| Maximum High Level Output Current | 30mA |
| Maximum On Resistance | 85Ohm@±15V |
| Maximum Power Dissipation | 470mW |
| Configuration | Dual SPST |
| Maximum Supply Current | 0.05mA@±15V |
| Specification | Value |
|---|---|
| Maximum Turn-Off Time | 425ns@±15V |
| Maximum Turn-On Time | 1000ns@±15V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 7.11mm(Max) |
| Product Height | 3.81mm(Max) |
| Product Length | 19.3mm(Max) |
| Product Type | Analog Switch Multiplexer |
| Switch Architecture | SPST |
| Chip Enable Signals | No |
| Input Signal Type | Single |
| Polarity | Inverting |
| Output Signal Type | Single |
Report a problem
Suggest a product