null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole, Single Throw ±22 Volt 25 Volt 16-Pin PDIP

DG212BDJ: VISHAY INTERTECHNOLOGY, INC.
Image is representative only
VISHAY INTERTECHNOLOGY, INC.
Jameco Part no. 890939
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. DG212BDJ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.29
100+ $2.15
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

IMPROVED DG212CJ (85 OHM)


IC,DG212BDJ,IMPROVED DG212CJ (
85 OHM)

Report a problem
Suggest a product
Specification Value
FamilyDG212B
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage25V
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±22V
TypeAnalog Switch
Maximum High Level Output Current100mA
Maximum On Resistance160Ohm@12V
Maximum Power Dissipation470mW
ConfigurationQuad SPST
Maximum Supply Current0.01mA/-0.01mA@±15V
Maximum Turn-Off Time200ns@±15V
Specification Value
Maximum Turn-On Time300ns@±15V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Screening LevelExtended
Pin_Count16
Supplier_PackagePDIP
Product Width7.11mm(Max)
Product Height3.81mm(Max)
Product Length21.33mm(Max)
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.