Line Transmitter 4 Transceiver 16-Pin SOIC N Rail
| Jameco Part no. 891510 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS90C031TM |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 283 , page 14 | |
- Data Sheet (current) [276 KB ]
I.C. LVDS QUAD CMOS DIFF LINE DRVR
IC,DS90C031TM,LVDS QUAD CMOS D
IFF LINE DRVR
Report a problem
Suggest a product
IC,DS90C031TM,LVDS QUAD CMOS D
IFF LINE DRVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS90C031 |
| Number of Transmitter Enables | 2 |
| Number of Transmitters | 4 |
| Transmitter Communication Type | RS-644 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Maximum Supply Current | 21mA |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | SOIC N |
| Product Width | 3.91mm |
| Product Height | 1.45mm |
| Product Length | 9.91mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 155.5Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product