IC,DS90C032TM,LVDS QUAD CMOS D
IFF LINE RCVR
Image is representative only
| Jameco Part no. 891587 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS90C032TM |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 283 , page 14 | |
- Data Sheet (current) [217 KB ]
I.C.LVDS QUAD CMOS DIFF LINE RCVR
IC,DS90C032TM,LVDS QUAD CMOS D
IFF LINE RCVR
Report a problem
Suggest a product
IC,DS90C032TM,LVDS QUAD CMOS D
IFF LINE RCVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS90C032 |
| Maximum Input Current | 10uA |
| Maximum Power Dissipation | 1025mW |
| Maximum Propagation Delay Time | 5ns |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Input Type | LVDS |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Specification | Value |
|---|---|
| Supplier_Package | SOIC N |
| Product Width | 3.91mm |
| Product Height | 1.45mm |
| Product Length | 9.91mm |
| Product Type | LVDS |
| Output Type | Receiver |
| Transmission Data Rate | 155.5Mbps |
| Number of Drivers | 4 |
| Number of Elements per Chip | 4 |
| Number of Receivers | 4 |
| Differential Input High Threshold Voltage | 0.1V |
| Differential Input Low Threshold Voltage | -0.1V |
Report a problem
Suggest a product