null
Line Transmitter 2 Transceiver 8-Pin SOIC N Rail
Pricing & Availability
$2.39
| # of Unit |
Price |
| 1+ |
$2.39 |
| 10+ |
$2.29 |
| 100+ |
$2.15 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | DS90C401 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 2 |
| Transmitter Communication Type | RS-644 |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Maximum Supply Current | 5.5mA |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 3.9mm |
| Product Height | 1.45mm |
| Product Length | 4.9mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 155.5Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.