null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> LVDS Circuits (SMD)

IC,DS90LV027ATM,LVDS 3.3V 100M
BPS DUAL DRIVER

DS90LV027ATM: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 892176
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS90LV027ATM
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 22
Pricing & Availability

$1.85

# of Unit Price
5+ $1.85
25+ $1.71
50+ $1.60
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

I.C. LVDS 3.3V 100MBPS DUAL DRIVER


IC,DS90LV027ATM,LVDS 3.3V 100M
BPS DUAL DRIVER

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE DRIVER
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal FinishTIN LEAD
Number of Functions2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.75
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Input CharacteristicsSTANDARD
Terminal PositionDUAL
Lead FreeNO
Surface MountYES
Moisture Sensitivity Level1
Length (mm)4.9
Width (mm)3.9
Specification Value
JESD-30 CodeR-PDSO-G8
Peak Reflow Temperature (Cel)235
Time@Peak Reflow Temperature-Max (s)30
Differential OutputYES
Interface StandardEIA-644; TIA-644
CAGE Code27014
RoHS CompliantNO
Driver Number of Bits2
tPHL(Driver)-Max (ns)1.5
TechnologyCMOS
Supply Voltage1-Max (Vsup) (V)3.6
Supply Voltage1-Min (Vsup) (V)3
Supply Voltage1-Nom (Vsup) (V)3.3
Number of Terminals8
Supplier PackageSOP
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.