null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> LVDS Circuits (SMD)

IC,DS90LV048ATM,3V LVDS QUAD F
LO-THRU RCVR

DS90LV048ATM: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 892660
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. DS90LV048ATM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.79

# of Unit Price
1+ $2.79
10+ $2.65
100+ $2.49
  • Availability:Ship  10 Wks ARO 
+ Add to my favorites

 Add to cart

I.C. 3V LVDS QUAD FLO-THRU RCVR


IC,DS90LV048ATM,3V LVDS QUAD F
LO-THRU RCVR

Report a problem
Suggest a product
Specification Value
Line Driver or Receiver TypeLINE RECEIVER
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal FinishTIN LEAD
Number of Functions4
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Seated Height-Max (mm)1.75
Terminal FormGULL WING
Terminal Pitch (mm)1.27
Input CharacteristicsDIFFERENTIAL
Terminal PositionDUAL
Lead FreeNO
Surface MountYES
Moisture Sensitivity Level1
Length (mm)9.9
Specification Value
Width (mm)3.9
JESD-30 CodeR-PDSO-G16
Peak Reflow Temperature (Cel)235
Interface StandardEIA-644; TIA-644
CAGE Code27014
RoHS CompliantNO
Receiver Number of Bits4
tPHL(Receiver)-Max (ns)2.7
TechnologyCMOS
Supply Voltage1-Max (Vsup) (V)3.6
Supply Voltage1-Min (Vsup) (V)3
Supply Voltage1-Nom (Vsup) (V)3.3
Number of Terminals16
Supplier PackageSOP
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.