Line Receiver 4 Receiver 16-Pin TSSOP Rail
| Jameco Part no. 892707 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | DS90LV048ATMTC |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 273 , page 22 | |
- Data Sheet (current) [258 KB ]
I.C. 3V LVDS QUAD FLO-THRU RCVR
IC,DS90LV048ATMTC,3V LVDS QUAD
FLO-THRU RCVR
Report a problem
Suggest a product
IC,DS90LV048ATMTC,3V LVDS QUAD
FLO-THRU RCVR
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | DS90LV048A |
| Number of Receiver Enables | 2 |
| Number of Receivers | 4 |
| Receiver Communication Type | RS-644 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 3.3V |
| Maximum Single Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Maximum Supply Current | 15mA |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 16 |
| Supplier_Package | TSSOP |
| Product Width | 4.4mm |
| Product Height | 0.9mm |
| Product Length | 5mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 400Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-644 |
Report a problem
Suggest a product