Line Receiver 4 Receiver 16-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 892723 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | AM26LS33ACN |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 283 , page 14 | |
- Data Sheet (current) [544 KB ]
I.C. QUAD DIFFERENTIAL LINE RCVR/LIN. INTERFA
IC,AM26LS33ACN,QUAD DIFFERENTI
AL LINE RCVR/LIN. INTERFA
Report a problem
Suggest a product
IC,AM26LS33ACN,QUAD DIFFERENTI
AL LINE RCVR/LIN. INTERFA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | AM26LS33 |
| Number of Receiver Enables | 2 |
| Number of Receivers | 4 |
| Number of Receivers per Line | 10 |
| Receiver Communication Type | RS-422|RS-423 |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.75V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Maximum Supply Current | 70mA |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | No |
| Data Transmission Topology | Multidrop |
| Driving Mode | 3-State |
| Interface Standards | EIA/TIA-422-B|EIA/TIA-423-B|V.10|V.11 |
| Number of Drivers per Line | 1 |
Report a problem
Suggest a product