null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

LM2596T-5.0/NOPB: NATIONAL SEMICONDUCTOR View Larger Image
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 895246
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM2596T-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.29

# of Unit Price
1+ $4.29
10+ $4.09
100+ $3.75
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart




IC,LM2596T-5.0/NOPB,3A 150KHZ
SIMPLE SWITCHER

Report a problem
Suggest a product
Specification Value
FamilyLM2596-5.0
Output Voltage5V
Maximum Output Current3A
Switching Frequency150KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency80%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage15V
Maximum Input Voltage40V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.