LED Driver 10Segment 18-Pin MDIP Rail
Image is representative only
| Jameco Part no. 901010 | |
|---|---|
| Manufacturer | NATIONAL SEMICONDUCTOR |
| Manufacturer no. | LM3914N-1/NOPB |
| RoHS compliant | |
| Catalog 122 , page 11 | |
- Data Sheet (current) [812 KB ]
I.C. BAR GRAPH DISPLAY DRIVER
IC,LM3914N-1/NOPB,DIP-18, BAR
GRAPH DISPLAY DRIVER
Report a problem
Suggest a product
IC,LM3914N-1/NOPB,DIP-18, BAR
GRAPH DISPLAY DRIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM3914 |
| Maximum Supply Current | 9200uA |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Rail |
| Pin_Count | 18 |
| Supplier_Package | MDIP |
| Specification | Value |
|---|---|
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 22.86mm |
| Product Type | LED Driver |
| Number of Segments | 10 |
| Maximum Operating Supply Voltage | 25V |
| Maximum Power Dissipation | 1365mW |
Report a problem
Suggest a product