null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Interface >> Display Drivers

LED Driver 10Segment 3.3 Volt 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 18-Pin MDIP Rail

LM3915N-1: NATIONAL SEMICONDUCTOR
Image is representative only
NATIONAL SEMICONDUCTOR
Jameco Part no. 901061
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM3915N-1
Catalog 132 , page 10
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.25
100+ $1.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

LM3915 Dot/Bar Display Driver


The LM3915 is a monolithic integrated circuit that senses analog voltage levels and drives ten LEDs, LCDs or vacuum fluorescent displays, providing a logarithmic 3 dB/step analog display. One pin changes the display from a bar graph to a moving dot display. LED current drive is regulated and programmable, eliminating the need for current limiting resistors. The whole display system can operate from a single supply as low as 3V or as high as 25V.

Features:
  • 3 dB/step, 30 dB range
  • Drives LEDs, LCDs, or vacuum fluorescents
  • Bar or dot display mode externally selectable by user
  • Expandable to displays of 90 dB
  • Internal voltage reference from 1.2V to 12V
  • Operates with single supply of 3V to 25V
  • Inputs operate down to ground
  • Output current programmable from 1 mA to 30 mA
  • Input withstands ±35V without damage or false outputs
  • Outputs are current regulated, open collectors
  • Directly drives TTL or CMOS
  • The internal 10-step divider is floating and can be referenced to a wide range of voltages
  • Temperature operation: 0°C to +70°C
  • 18-pin MDIP package

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM3915
    Maximum Supply Current9200uA
    MountingThrough Hole
    PackagingRail
    Pin_Count18
    Supplier_PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Specification Value
    Product Length22.86mm
    Product TypeLED Driver
    Number of Segments10
    Minimum Operating Supply Voltage3V
    Typical Operating Supply Voltage3.3V|5V|9V|12V|15V|18V|24V
    Maximum Operating Supply Voltage25V
    Maximum Power Dissipation1365mW


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.