null
Standard Timer Single 8-Pin SOIC N Rail
Pricing & Availability
$0.75
| # of Unit |
Price |
| 5+ |
$0.75 |
| 25+ |
$0.71 |
| 50+ |
$0.66 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | LMC555 |
| Typical Operating Supply Voltage | 1.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Surface Mount |
| Packaging | Rail |
| Pin_Count | 8 |
| Supplier_Package | SOIC N |
| Product Width | 3.9mm |
| Specification |
Value |
| Type | Standard |
| Product Height | 1.45mm |
| Product Length | 4.9mm |
| Product Type | Timer |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Maximum Low Level Output Current | 50mA |
| Maximum Power Dissipation | 740mW |
| Maximum Propagation Delay Time @ Maximum CL | 100ns(Typ)@5V |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.