Line Transmitter/Receiver 2TR 2 Transceiver 2 Receiver 16-Pin Plastic Dip Tube
Image is representative only
| Jameco Part no. 903277 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | MAX232IN |
| RoHS compliant | |
| Catalog 132 , page 10 | |
- Data Sheet (current) [416 KB ]
I.C. DUAL RS232 DRIVER/RECEIVER
IC,MAX232IN,DIP-16, DUAL RS232
DRIVER/RECEIVER
Report a problem
Suggest a product
IC,MAX232IN,DIP-16, DUAL RS232
DRIVER/RECEIVER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | MAX232 |
| Number of Receiver Enables | 0 |
| Number of Receivers | 2 |
| Number of Receivers per Line | 1 |
| Number of Transceivers | 2 |
| Number of Transmitter Enables | 0 |
| Number of Transmitters | 2 |
| Receiver Communication Type | RS-232 |
| Receiver Signal Type | Single-Ended |
| Transmitter Communication Type | RS-232 |
| Transmitter Signal Type | Single-Ended |
| Function | Line Transmitter/Receiver |
| Power Supply Type | Single |
| Minimum Single Supply Voltage | 4.5V |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Screening Level | Industrial |
| Maximum Supply Current | 10mA |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Bus Line Transceiver |
| ESD Protection | Yes |
| Data Rate | 0.12Mbps |
| Data Transmission Topology | Point-to-Point |
| Driving Mode | No |
| Interface Standards | EIA/TIA-232-F|V.28 |
| Number of Drivers per Line | 1 |
Report a problem
Suggest a product