null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Timers

Standard Timer Single 8-Pin Plastic Dip Tube

NE555P: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 904085
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. NE555P
  RoHS compliant
Catalog 132 , page 12
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Precision Timer

Linear Series

  • Dual in-line package
  • 8 pins

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNE555
    Typical Operating Supply Voltage5V|9V|12V|15V
    Maximum Operating Supply Voltage16V
    Maximum Quiescent Current15mA
    Supplier_PackagePDIP
    Minimum Operating Temperature0°C
    Product Width6.35mm
    Maximum Operating Temperature70°C
    Product Length9.81mm
    MountingThrough Hole
    Specification Value
    Pin_Count8
    Product Height4.57mm
    PackagingTube
    Product TypeTimer
    TypeStandard
    Number of Internal Timers1
    Maximum High Level Output Current-200mA
    Minimum Operating Supply Voltage4.5V
    Maximum Low Level Output Current200mA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.