null
NAND Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Bulk
Pricing & Availability
$0.35
| # of Unit |
Price |
| 1+ |
$0.35 |
| 10+ |
$0.29 |
| 100+ |
$0.25 |
| Specification |
Value |
| Family | 74HC00 |
| Maximum Quiescent Current | 40uA |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Maximum Propagation Delay Time @ Maximum CL | 25ns(Typ)@2V|9ns(Typ)@4.5V|7ns(Typ)@6V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 5V |
| Logic Family | HC |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.48mm(Max) |
| Product Height | 3.2mm(Max) |
| Logic Function | NAND |
| Product Length | 19.5mm(Max) |
| Product Type | Gates |
| Fabrication Technology | CMOS |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.