null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Inverter Schmitt Trigger

Inverter 6 Element CMOS 14-Pin Plastic Dip Bulk

74HC04N,652: PHILIPS SEMI View Larger Image
Image is representative only
PHILIPS SEMI
Jameco Part no. 906574
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC04N,652
  RoHS compliant
Catalog 132 , page 4
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

HEX INVERTER


IC,74HC04N,DIP-14, H INVERTER


Report a problem
Suggest a product
Specification Value
Family74HC04
Maximum High Level Output Current-5.2mA
Maximum Low Level Output Current5.2mA
Maximum Propagation Delay Time @ Maximum CL85ns@2V|17ns@4.5V|14ns@6V
Propagation Delay Test Condition50pF
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Logic FamilyHC
MountingThrough Hole
Specification Value
PackagingBulk
Pin_Count14
Supplier_PackagePDIP
Product Width6.48mm(Max)
Product Height3.2mm(Max)
Product Length19.5mm(Max)
Product TypeInverter Schmitt Trigger
Logic FunctionInverter
Fabrication TechnologyCMOS
Number of Elements per Chip6
Maximum Quiescent Current2uA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.