null
Module DC-DC 1 Output 1.2 Volt to 5.5 Volt 6A 6-Pin DIP Module
Image is representative only
Pricing & Availability
$15.99
| # of Unit |
Price |
| 1+ |
$15.99 |
| 10+ |
$15.19 |
| 100+ |
$13.85 |
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | PTH12050W |
| Maximum Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Pin_Count | 6 |
| Supplier_Package | DIP Module |
| Product Width | 12.57mm |
| Product Height | 8.25mm |
| Product Length | 22.1mm |
| Product Type | DC to DC Converter and Switching Regulator Module |
| Specification |
Value |
| Type | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 1.2V to 5.5V |
| Input Voltage | 12V |
| Output Current | 6A |
| Switching Regulator | Yes |
| Minimum Operating Temperature | -40°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.