null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Timing Solutions >> Timers

Standard Timer Single 8-Pin Plastic Dip Tube

SE555P: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 909361
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SE555P
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
50+ $0.19
250+ $0.18
500+ $0.17
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,SE555P,SINGLE PRECISION TIM
ERS

Report a problem
Suggest a product
Specification Value
FamilySE555
Typical Operating Supply Voltage5V|9V|12V|15V
Maximum Operating Supply Voltage18V
Maximum Quiescent Current12mA
Supplier_PackagePDIP
Minimum Operating Temperature-55°C
Product Width6.35mm
Maximum Operating Temperature125°C
Product Length9.81mm
MountingThrough Hole
Specification Value
Pin_Count8
Product Height4.57mm
PackagingTube
Product TypeTimer
TypeStandard
Number of Internal Timers1
Maximum High Level Output Current-200mA
Minimum Operating Supply Voltage4.5V
Maximum Low Level Output Current200mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.