null
Buffer/Driver 6 Channel Inverting Open Collector Bipolar 14-Pin SOIC Tube
Pricing & Availability
$0.75
| # of Unit |
Price |
| 5+ |
$0.75 |
| 25+ |
$0.67 |
| 50+ |
$0.63 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | SN7406 |
| Number of Outputs per Chip | 6 |
| Maximum High Level Output Current | -0.25mA |
| Maximum Low Level Output Current | 40mA |
| Maximum Propagation Delay Time @ Maximum CL | 23ns@5V |
| Propagation Delay Test Condition | 15pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 0 |
| Logic Family | TTL |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Screening Level | Commercial |
| Specification |
Value |
| Mounting | Surface Mount |
| Packaging | Tube |
| Logic Function | Buffer/Driver |
| Pin_Count | 14 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Product Length | 8.65mm |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | Bipolar |
| Output Type | Open Collector |
| Polarity | Inverting |
| Number of Elements per Chip | 6 |
| Number of Channels per Chip | 6 |
| Number of Inputs per Chip | 6 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.