Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin Plastic Dip Tube
| Jameco Part no. 911189 | |
|---|---|
| Manufacturer | PHILIPS SEMI |
| Manufacturer no. | 74HC595N,112 |
| RoHS compliant | |
| Catalog 132 , page 4 | |
- Data Sheet (current) [141 KB ]
I.C. 8-BIT SHIFT REG WITH OUTPUT LATCH
#IC,74HC595N,DIP-16,8-BIT SHFT
REGISTER W/ OUTPUT LATCH
Report a problem
Suggest a product
#IC,74HC595N,DIP-16,8-BIT SHFT
REGISTER W/ OUTPUT LATCH
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 74HC595 |
| Reset Type | Asynchronous |
| Terminal Count Output | No |
| Triggering Type | Positive-Edge |
| Number of Count Input Enables | 0 |
| Number of Stages | 8 |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.16mA |
| Maximum Propagation Delay Time @ Maximum CL | 175ns@2V|35ns@4.5V|30ns@6V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 9 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Specification | Value |
|---|---|
| Maximum Operating Temperature | 125°C |
| Logic Family | HC |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.48mm(Max) |
| Product Height | 3.2mm(Max) |
| Product Length | 19.5mm(Max) |
| Product Type | Counter Shift Register |
| Logic Function | Shift Register |
| Fabrication Technology | CMOS |
| Operation Mode | Serial to Serial/Parallel |
| Direction Type | Uni-Directional |
| Output Type | 3-State |
| Parallel Enable Input | No |
Report a problem
Suggest a product