null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Driver 6 Channel Non-Inverting Open Collector Bipolar 14-Pin Plastic Dip Tube

SN7417N: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 911234
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN7417N
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.33
50+ $1.24
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,SN7417N,HEX BUFFER/DRIVER O
C

Report a problem
Suggest a product
Specification Value
FamilySN7417
Number of Outputs per Chip6
Maximum High Level Output Current-0.25mA
Maximum Low Level Output Current40mA
Maximum Propagation Delay Time @ Maximum CL26ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip0
Logic FamilyTTL
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage4.75V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
Specification Value
MountingThrough Hole
PackagingTube
Logic FunctionBuffer/Driver
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Product Height4.57mm
Product Length19.3mm
Product TypeBuffer and Line Driver
Fabrication TechnologyBipolar
Output TypeOpen Collector
PolarityNon-Inverting
Number of Elements per Chip6
Number of Channels per Chip6
Number of Inputs per Chip6


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.