null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

OR Gate 4 Element 2 Input CMOS 14-Pin Plastic Dip Bulk

74HCT32N,652: NXP SEMICONDUCTORS View Larger Image
Image is representative only
NXP SEMICONDUCTORS
Jameco Part no. 913299
Manufacturer NXP SEMICONDUCTORS
Manufacturer no. 74HCT32N,652
  RoHS compliant
Catalog 281 , page 12
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Red Water Clear LED

Features

  • Emitting color: Red
  • Lens: Water Clear
  • LED Size:T1 3/4
  • Diametewr:5mm
  • Vf:1.8
  • Typical mcd: 1000



    Report a problem
    Suggest a product
  • Specification Value
    Family74HCT32
    Maximum Quiescent Current2uA
    Maximum High Level Output Current-4mA
    Maximum Low Level Output Current4mA
    Maximum Propagation Delay Time @ Maximum CL24ns@4.5V
    Propagation Delay Test Condition50pF
    Number of Element Inputs2-IN
    Number of Element Outputs1
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Logic FamilyHCT
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Specification Value
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.48mm(Max)
    Product Height3.2mm(Max)
    Logic FunctionOR
    Product Length19.5mm(Max)
    Product TypeGates
    Fabrication TechnologyCMOS
    Number of Selection Inputs per Element0
    Number of Elements per Chip4


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.