null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Buffer and Line Driver

Buffer/Line Driver 4 Channel Non-Inverting 3-ST CMOS 14-Pin SOIC Tube

SN74HC126D: TEXAS INSTRUMENTS
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 914814
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC126D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 12
Pricing & Availability

$0.19

# of Unit Price
50+ $0.19
250+ $0.15
500+ $0.14
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C. QUAD 3-STATE BUFFER


IC,SN74HC126D,QUAD 3-STATE BUF
FER

Report a problem
Suggest a product
Specification Value
FamilySN74HC126
Number of Outputs per Chip4
Maximum High Level Output Current-7.8mA
Maximum Low Level Output Current7.8mA
Maximum Propagation Delay Time @ Maximum CL150ns@2V|30ns@4.5V|25ns@6V
Propagation Delay Test Condition150pF
Bus HoldNo
Number of Input Enables per Chip0
Number of Output Enables per Chip4 High
Logic FamilyHC
Input Signal TypeSingle-Ended
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
PackagingTube
Logic FunctionBuffer/Line Driver
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeBuffer and Line Driver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Number of Elements per Chip4
Number of Channels per Chip4
Number of Inputs per Chip4


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.