Diode Schottky 40 Volt 0.12A 3-Pin TO-236AB Tape and Reel
| Jameco Part no. 915323 | |
|---|---|
| Manufacturer | PHILIPS SEMI |
| Manufacturer no. | BAS40-04T/R-CT |
| RoHS compliant | |
| Catalog 123 , page 18 | |
- No datasheet available. Please review the tabs below for product specifications.
DISCRETE,DIODE SCHOTTKY TAPE-7, SOT23, R76
@BAS40-04T/R-CT,DIODE SCHOTTKY
TAPE-7, SOT23, R76(10) (10)
Report a problem
Suggest a product
@BAS40-04T/R-CT,DIODE SCHOTTKY
TAPE-7, SOT23, R76(10) (10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | BAS40-04 |
| Peak Non-Repetitive Surge Current | 0.2A |
| Mounting | Surface Mount |
| Peak Reverse Repetitive Voltage | 40V |
| Pin_Count | 3 |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Type | Schottky Diode |
| Product Length | 3mm(Max) |
| Packaging | Tape and Reel |
| Specification | Value |
|---|---|
| Supplier_Package | TO-236AB |
| Product Width | 1.4mm(Max) |
| Product Height | 1mm(Max) |
| Product Type | Rectifier |
| Configuration | Dual Series |
| Maximum Continuous Forward Current | 0.12A |
| Peak Forward Voltage | 1V@0.04A |
| Peak Reverse Current | 10uA |
Report a problem
Suggest a product