null
Buffer/Line Driver 6 Channel Non-Inverting 3-ST CMOS 16-Pin Plastic Dip Tube
Image is representative only
Pricing & Availability
$0.35
| # of Unit |
Price |
| 25+ |
$0.35 |
| 125+ |
$0.28 |
| 250+ |
$0.26 |
NOTE:
- • Order in multiples of 25
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | SN74HC367 |
| Number of Outputs per Chip | 6 |
| Maximum Quiescent Current | 8uA |
| Maximum High Level Output Current | -7.8mA |
| Maximum Low Level Output Current | 7.8mA |
| Maximum Propagation Delay Time @ Maximum CL | 120ns@2V|24ns@4.5V|20ns@6V |
| Propagation Delay Test Condition | 150pF |
| Bus Hold | No |
| Number of Input Enables per Chip | 0 |
| Number of Output Enables per Chip | 2 Low |
| Logic Family | HC |
| Input Signal Type | Single-Ended |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification |
Value |
| Screening Level | Commercial |
| Mounting | Through Hole |
| Packaging | Tube |
| Logic Function | Buffer/Line Driver |
| Pin_Count | 16 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | Buffer and Line Driver |
| Fabrication Technology | CMOS |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Number of Elements per Chip | 2 |
| Number of Channels per Chip | 6 |
| Number of Inputs per Chip | 6 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.