null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

C

Diode Switching 100 Volt 4A 6-Pin UMT

BAV99ST/R-CT: PHILIPS SEMI
Image is representative only
PHILIPS SEMI
Jameco Part no. 915972
Manufacturer PHILIPS SEMI
Manufacturer no. BAV99ST/R-CT
  RoHS compliant
Catalog 122 , page 19
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.03
1000+ $0.02
2500+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DISCRETE,DIODE SW TAPE-7, SOT363, R76


@BAV99ST/R-CT,@DIODE SW TAPE-7
,SOT363, R76 (10)

Report a problem
Suggest a product
Specification Value
FamilyBAV99S
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingSurface Mount
Pin_Count6
Product Width1.35mm(Max)
Supplier_PackageUMT
Product Height1mm(Max)
Product Length2.2mm(Max)
Product TypeRectifier
Specification Value
TypeSwitching Diode
ConfigurationDouble Dual Series
Maximum Continuous Forward Current4A
Peak Forward Voltage1.25V@0.15A
Peak Non-Repetitive Surge Current4.5A
Peak Reverse Current0.5uA@80V
Peak Reverse Recovery Time4ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.