null
AND Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
Image is representative only
Pricing & Availability
$0.19
| # of Unit |
Price |
| 50+ |
$0.19 |
| 250+ |
$0.16 |
| 500+ |
$0.15 |
NOTE:
- • Order in multiples of 50
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | SN74LV08 |
| Maximum Quiescent Current | 20uA |
| Maximum High Level Output Current | -12mA |
| Maximum Low Level Output Current | 12mA |
| Maximum Propagation Delay Time @ Maximum CL | 17.3ns@2.5V|12.3ns@3.3V|7.9ns@5V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Logic Family | LV |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification |
Value |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Logic Function | AND |
| Product Length | 8.65mm |
| Product Type | Gates |
| Fabrication Technology | CMOS |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.