null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Bus Transceiver

Bus Transceiver Single 8 Channel 3-ST 20-Pin SOIC Tube

SN74LV245ADW: TEXAS INSTRUMENTS View Larger Image
Image is representative only
TEXAS INSTRUMENTS
Jameco Part no. 917353
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LV245ADW
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 15
Pricing & Availability

$0.29

# of Unit Price
25+ $0.29
125+ $0.27
250+ $0.25
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart




IC,SN74LV245ADW,OCTAL BUS TRAN
SCEIVER WITH 3-STATE

Report a problem
Suggest a product
Specification Value
FamilySN74LV245
Input LevelLVTTL
Number of Direction Control Inputs1 Low/High
Number of Input Enables per Element0
Number of Output Enables per Element1 Low
Number of Selection Inputs per Element0
Number of Elements per Chip1
Number of Channels per Chip8
Maximum Quiescent Current20uA
Maximum High Level Output Current-16mA
Maximum Low Level Output Current16mA
Logic FamilyLV
Maximum Propagation Delay Time @ Maximum CL15.9ns@2.5V|11.9ns@3.3V|7.5ns@5V
Propagation Delay Test Condition50pF
Bus HoldNo
Tolerant I/Os5V Inputs
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage5.5V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Logic FunctionBus Transceiver
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSOIC
Product Width7.52mm
Product Height2.35mm
Product Length12.8mm
Product TypeBus Transceiver
Fabrication TechnologyCMOS
Output Type3-State
PolarityNon-Inverting
Output LevelLVTTL
Data Flow DirectionBi-Directional


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.