null
NOR Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$0.15
| # of Unit |
Price |
| 50+ |
$0.15 |
| 250+ |
$0.13 |
| 500+ |
$0.12 |
NOTE:
- • Order in multiples of 50
- Availability:Ship 2 Days ARO
| Specification |
Value |
| Family | SN74LVC02 |
| Maximum Quiescent Current | 1uA |
| Maximum High Level Output Current | -24mA |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 5.2ns@2.7V|4.2ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 1.65V |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
| Logic Family | LVC |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 125°C |
| Specification |
Value |
| Screening Level | Commercial |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Product Height | 1.58mm |
| Logic Function | NOR |
| Product Length | 8.65mm |
| Product Type | Gates |
| Fabrication Technology | CMOS |
| Number of Selection Inputs per Element | 0 |
| Number of Elements per Chip | 4 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.