Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
| Jameco Part no. 917986 | |
|---|---|
| Manufacturer | TEXAS INSTRUMENTS |
| Manufacturer no. | SN74LVC138AD |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| Catalog 283 , page 10 | |
- Data Sheet (current) [896 KB ]
I.C. 3-TO-8 DECODER/DEMULTIPLEXER
IC,SN74LVC138AD,3-TO-8 DECODE
R/DEMULTIPLEXER
Report a problem
Suggest a product
IC,SN74LVC138AD,3-TO-8 DECODE
R/DEMULTIPLEXER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SN74LVC138 |
| Maximum Low Level Output Current | 24mA |
| Maximum Propagation Delay Time @ Maximum CL | 7.9ns@2.7V|6.7ns@3.3V |
| Propagation Delay Test Condition | 50pF |
| Demultiplexing Capability | 1-of-8 |
| Number of Element Inputs | 3 |
| Number of Element Outputs | 8 |
| Number of Input Enables per Element | 3 |
| Number of Output Enables per Element | 0 |
| Minimum Operating Supply Voltage | 1.65V |
| Logic Family | LVC |
| Typical Operating Supply Voltage | 1.8V|2.5V|3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Commercial |
| Specification | Value |
|---|---|
| Mounting | Surface Mount |
| Packaging | Tube |
| Pin_Count | 16 |
| Supplier_Package | SOIC |
| Product Width | 3.91mm |
| Logic Function | Decoder/Demultiplexer |
| Product Height | 1.58mm |
| Product Length | 9.9mm |
| Product Type | Decoder and Demux |
| Fabrication Technology | CMOS |
| Polarity | Inverting |
| Number of Elements per Chip | 1 |
| Maximum Quiescent Current | 0.01mA |
| Maximum High Level Output Current | -24mA |
Report a problem
Suggest a product