Capacitor 0.1uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk
| Jameco Part no. 920510 | |
|---|---|
| Manufacturer | PANASONIC CORP. |
| Manufacturer no. | ECQ-V1H104JL |
| RoHS compliant | |
| Catalog 122 , page 45 | |
- Data Sheet (current) [250 KB ]
| Specification | Value |
|---|---|
| Family | ECQV(L) |
| Minimum Operating Temperature | -40°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 5mm |
| Seated Plane Height | 6mm(Max) |
| Product Depth | 4mm(Max) |
| Product Height | 5mm(Max) |
| Product Length | 7.3mm(Max) |
| Specification | Value |
|---|---|
| Product Type | Capacitor Plastic Film |
| Construction | Radial |
| Capacitance Value | 0.1uF |
| Voltage | 50VDC |
| Size | 7.3mm X 4mm X 5mm |
| Tolerance | 5% |
| Dielectric | PLYE |
| Maximum Operating Temperature | 105°C |