6 Position MTA100 Connector Assembly Polarizing Tabs & Locking Ramp

923403

$0.39 ea


  • Part no.: 923403
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-643814-6
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.34
100+ $0.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector IDC Connector Female 6 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Close-End Style
With Polarizing Tabs & Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insul

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product