CAPACITOR,RADIAL,1uF,50V,! 20%,85C,4x5x1.5mm,(10)
| Jameco Part no. 94161 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 5UF/50 4X5-R |
| RoHS compliant | |
| Catalog 122 , page 41 | |
and BenchPro brands.
- Data Sheet (current) [23 KB ]
CAPACITOR,RADIAL,1uF,50V, ! 20%,85C,4x5x1.5mm,(10)
@ CAP,RADIAL,1uF,50V,
! 20%,85C,4x5x1.5mm,(10)
Report a problem
Suggest a product
@ CAP,RADIAL,1uF,50V,
! 20%,85C,4x5x1.5mm,(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SM |
| Lifetime | 2000hr |
| Ripple Current | 10mA |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.45mm |
| Lead Pitch For Radial | 1.5mm |
| Type | Electrolytic |
| Product Diameter | 4mm |
| Specification | Value |
|---|---|
| Product Height | 5mm |
| Product Type | Capacitor Aluminum |
| Construction | Radial |
| Capacitance Value | 1uF |
| Voltage | 50VDC |
| Size | 4 X 5mm |
| Tolerance | 20% |
| Leakage Current | 3uA |