Capacitor 100uF 16 Volt 20% 6 X 5mm Radial 2.5mm 125mA 2000 hr
| Jameco Part no. 94289 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 100UF/16V 6X5 |
| RoHS compliant | |
| Catalog 132 , page 34 | |
and BenchPro brands.
- Data Sheet (current) [23 KB ]
CAPACITOR, RADIAL,100uF,16V ! 20%,85C,6.5x5x2.5mm,
@ CAP,RADL,100uF,16V
! 20%,85C,6.5x5x2.5mm,(10)
Report a problem
Suggest a product
@ CAP,RADL,100uF,16V
! 20%,85C,6.5x5x2.5mm,(10)
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UF |
| Lifetime | 2000hr |
| Ripple Current | 125mA |
| Seated Plane Height | 5mm |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Lead Diameter | 0.5mm |
| Lead Pitch For Radial | 2.5mm |
| Product Height | 5mm |
| Type | Electrolytic |
| Specification | Value |
|---|---|
| Product Diameter | 6mm |
| Product Type | Capacitor Aluminum |
| Capacitance Value | 100uF |
| Construction | Radial |
| Capacitance | 100uF |
| Voltage | 16VDC |
| Size | 6mm X 5mm |
| Tolerance | 20% |
| Leakage Current | 16uA |
Report a problem
Suggest a product