null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Multiplexer Triple 2:1 18 Volt 16-Pin Plastic Dip Rail

MC14053BCPG: ON SEMICONDUCTOR
Image is representative only
ON SEMICONDUCTOR
Jameco Part no. 943800
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC14053BCPG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.45

# of Unit Price
25+ $0.45
125+ $0.39
250+ $0.36
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

I.C. LOG CMOS MULTIPLEXER TRPL PB FREE


IC,MC14053BCPG,LOG CMOS MLTIPL
XR TRPL PB FREE

Report a problem
Suggest a product
Specification Value
FamilyMC14053B
Number of Channels per Chip3
Number of Inputs per Chip6
Number of Outputs per Chip3
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage18V
TypeAnalog Multiplexer
Maximum Frequency (25°C) @ Vcc17MHz(Typ)@10V
Maximum Frequency (25°C) @ Vcc17MHz(Typ)@10V
Maximum High Level Output Current25mA
Maximum Low Level Output Current25mA
Maximum On Resistance1050Ohm@5V
Maximum Power Dissipation500mW
Maximum Propagation Delay Bus to Bus15ns@15V/20ns@10V/65ns@5V
Propagation Delay Test Condition50pF
ConfigurationTriple 2:1
Specification Value
Maximum Turn-Off Time550ns@5V
Maximum Turn-On Time550ns@5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count16
Supplier_PackagePDIP
Multiplexer Architecture2:1
Product Width6.85mm(Max)
Product Height3.43mm(Max)
Product Length19.55mm(Max)
Product TypeAnalog Switch Multiplexer
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.